Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS100B-12

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.5A, 102W

$ 55.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-12.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
+27.53%

CAD Models

Download TDK-Lambda RWS100B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaSWS100-12
Power Supply;AC-DC;12V;8.5A;100-265V In;Enclosed;Panel Mount;PFC;102W;SWS Series
TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
Mean WellLPV-100-12
AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid

Descriptions

Descriptions of TDK-Lambda RWS100B-12 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.5A, 102W
TDK-Lambda 102W Switching Power Supply, RWS-B Series, 12V DC Out 8.5A Out, 1 Output
AC-DC Power Supply; 12V; 8.5A; 85-265V; Enclosed; Embedded; 102W; RWS Series
AC/DC Power Supply Single-OUT 12V 8.5A 102W
AC-DC Power Supplies, Unit type, Output: 102W, 12V, Standard type
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 102 W, 12 V, 8.5 A Rohs Compliant: Yes |Tdk-Lambda RWS-100B-12
Power Supply Switch Mode 12V 100W
AC-DC Converter, 1 O/P, 12V, 8.5A, 102W; No. of Outputs:1Outputs; Output Power Max:102W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable; Product Range:RWS-B Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:8.5A; Output Voltage Max:13.8V; Output Voltage Min:10.8V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-100B-12
  • RWS100B12