Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RFE1000-32-Y

TDK-Lambda 992WSwitch Mode Power Supply, 32V DC output voltage 31Aoutput_current, 1Output point
$ 541.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RFE1000-32-Y.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

element14

Master Electronics

Newark

Inventory History

3 month trend:
-22.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-24-Y
960W Screw Terminal Block 85V(AC) 265V(AC) Screw Terminal Block base mount 305mm*127mm*41mm
TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda RFE1000-32-Y provided by its distributors.

TDK-Lambda 992WSwitch Mode Power Supply, 32V DC output voltage 31Aoutput_current, 1Output point
POWER SUPPLY, AC-DC,32V,31A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,992W, RFE SERIES
AC/DC Power Supply Single-OUT 32V 31A 992W 15-Pin
AC-DC Power Factor Correction Module, 1 Output, 992W
AC-DC Power Supplies, Enclosed / Unit type, Output: 992W, 32V, 1U height
Rack Mount Power Supplies 992W 32V 31A
Power supply module,Power Supplies ROHS
AC-DC, Enclosed, 85-265V, 32V 31A, 992W
SMPS, 1000W, 32V; Power Supply Output Ty; SMPS, 1000W, 32V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Approval Bodies:CE / EN / UL; Height:41mm; Input Voltage:265V; Length:305mm; Output Current:31A; Output Voltage:32VDC
Ac-Dc Converter, Rack Mount, 1 O/P, 992W, 31A, 32V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Núm. De Salidas:1; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:992W; Altura:41Mm |Tdk-Lambda RFE1000-32-Y

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFE-1000-32-Y
  • RFE100032Y