TDK-Lambda PXF40-24S15

DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
$ 98.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24S15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download TDK-Lambda PXF40-24S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-24WS15
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 15V 2.666A; 40W
Recom PowerRP40-2412SGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4:; V. In: 9-36; V. Out: 12; mA. Out: 3333
TDK-LambdaPXF40-24WS12
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 12V 3.333A; 40W
TDK-LambdaCCG302415S
Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
Advanced EnergyAEE02C18-L
Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input
Advanced EnergyAEE03B18-L
Remote On/Off, OCP, OTP, OVP, 320kHz, 92%, 40W, 3.33A, 12V Out, 1 Ch, 9V-36V In, Fixed, DIP, TH

Descriptions

Descriptions of TDK-Lambda PXF40-24S15 provided by its distributors.

DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
Module DC-DC 1-OUT 15V 2.666A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC-DC, 40W, 18-36V, 15V 2.666A, 2x2 inch size
300kHz Fixed 1 15V 36V 9V TH 50.8mm × 50.8mm × 8.6mm
DIP-9 Isolated Power Modules ROHS
40W 18-36VDC 15V@2.666A 2.0 x 2.0 x 0.4
Dc-Dc Converter, 15V, 2.666A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2.666A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF40-24S15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4024S15