TDK-Lambda PXE3024D12

Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin
$ 86.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE3024D12.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

X-ON

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda PXE3024D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Recom PowerRP30-2412DE
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin Tube
TDK-LambdaPXB15-24D12/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/12V 0.625; 15W
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Recom PowerRP15-2412DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of TDK-Lambda PXE3024D12 provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin
Converter, DC-DC; 18 to 36 VDC; + 0.5%; + 1%; 100 mV; 88%; 30 ms (Typ.); 100 mV
Isolated DC/DC Converters 30W 18-36Vin +/-12Vo ut +/-1.25A
DC/DC Converter; No. of Outputs:2; Output Voltage:12V; Output Current:0.125A; Output Voltage 2:-12V; Output Current 2:-1.250A; Power Rating:30W; Supply Voltage:36V; Approval Bodies:UL, CSA, CE ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY