TDK-Lambda PXB15-24D12/N

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/12V 0.625; 15W
$ 64.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24D12/N.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXB15-24D12/N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2412DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Recom PowerRP15-2412DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Murata Power SolutionsBWR-12/725-D24AC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.725A 17W 6-Pin Case C-14
TDK-LambdaPXE3024D12
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin
Murata Power SolutionsBWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.575A 17W 6-Pin Case C-14

Descriptions

Descriptions of TDK-Lambda PXB15-24D12/N provided by its distributors.

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/12V 0.625; 15W
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
DC-DC Converters, Power module type, Dual Output, Output: 15W, ±12V, Isolated type, Option: Negative logic remote ON/OFF
DC-DC CONVERTER, 15W, 12V; DC / DC Conve; DC-DC CONVERTER, 15W, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CE / EN / IEC / UL; DC / DC Converter Mounting:Through Hole; Input Voltage:18V to 36V
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Tdk-Lambda PXB15-24D12/N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-24D12N
  • PXB1524D12/N
  • PXB1524D12N