Recom Power RP15-2412DA

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
$ 59.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2412DA.

Recom Power

Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.53%

CAD Models

Download Recom Power RP15-2412DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAEE00BB36-LS
Isolated DC/DC Converters 15W 18-75Vin Dual 12V,0.625A
Recom PowerRP15-2415DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Advanced EnergyAEE00CC36-LS
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Advanced EnergyAEE01AA36-LS
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid

Descriptions

Descriptions of Recom Power RP15-2412DA provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Module DC-DC 24VIN 2-OUT -12V/12V -0.625A/0.625A 15W 5-Pin Tube
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin +/-12Vout
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
DC-DC CONVERTER,12V,0.625A,-12V,0.625A,18-36VIN, ENCAPSULATED, PCB, RP15SERIES
RP15-2412DA DC/DC Converter 18V-36V Input -40°C ~ 85°C Power Supply
15W Dc/Dc-Converter Powerline 1"x1" 1.6K; |Recom Power RP15-2412DA
DC/DC Mod 18-36V to +/-12V 15W 1.6kV THT
The RP15-A series are ultraminiature power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-A converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures. The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-A series will find many uses in applications where board space and/or board height is at a premium.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001514