Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP30-2412DEW

Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin Tube
$ 82.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2412DEW.

IHS

Datasheet8 pages6 years ago

Farnell

Newark

Sager Electronics

Recom Power

Inventory History

3 month trend:
-31.82%

CAD Models

Download Recom Power RP30-2412DEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaPXD30-24WD12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
TDK-LambdaPXE20-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 7-Pin
TDK-LambdaPXD10-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
Recom PowerRP10-2412DEW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube

Descriptions

Descriptions of Recom Power RP30-2412DEW provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin Tube
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 40 V, 10 V, 2 Rohs Compliant: Yes |Recom Power RP30-2412DEW
DC/DC CONVERTER, 30W, DUAL, 4: 1, 12V; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -12V; Output Current - Output 2: 1.25A; Output
The RP30-EW series wide input range DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1.6” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000798