Recom Power RPP30-2412SW

30W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 9-36; V. Out: 12; mA. Out: 2500
$ 131.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPP30-2412SW.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Future Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RPP30-2412SW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsUEI30-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
Murata Power SolutionsUEI30-150-Q12P-C
UEI30 Series 30 W Single Output 15 V Isolated Through Hole DC/DC Converter
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
TDK-LambdaPXE30-24WS12
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Recom PowerRP30-2412SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 12; mA. Out: 2500
TDK-LambdaCCG302415S
Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP

Descriptions

Descriptions of Recom Power RPP30-2412SW provided by its distributors.

30W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 9-36; V. Out: 12; mA. Out: 2500
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 30W DC/DC 3kV REG 4:1 9-36Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 30W
RPP30-W Series 30 W Single Output 12 V DC/DC Converter
CONV DC/DC 30W 9-36VIN 12VOUT | RECOM Power Inc. RPP30-2412SW
Converter, DC/DC, 30W, 12V, 2"X1.2"; No. of Outputs:1 Output; Output Power Max:30W; Voltage - 1:12V; Current 1:2.5A;
The RPP30 series 4:1 input range DC/DC converters are ideal for high end industrial applications and COTS Military applications where a very wide operating temperature range of -45°C to +115°C is required. Although the case size is very compact, the converter contains a built-in EMC filter EN-55022 Class B without the need for any external components. The RPP30 is available in a ribbed case style for active cooling. They are UL-60950-1 certified.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30900393