Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP10-2415DEW

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
$ 59.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-2415DEW.

Recom Power

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago

Factory Futures

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-63.89%

CAD Models

Download Recom Power RP10-2415DEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaPXD10-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Recom PowerRP10-2412DEW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Murata Power SolutionsBEI15-150-Q12P-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray
Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin

Descriptions

Descriptions of Recom Power RP10-2415DEW provided by its distributors.

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
CONVERTER, DC/DC, 10W, 15V, DUAL, 2X1; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 333mA; Outpu
The RP10-EW series wide input range DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin.
CONVERTER, DC/DC, 10W, 15V, DUAL, 2X1; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Power Rating:10W; Output Voltage:15V; Output Current:333mA; Output Voltage 2:-15V; Output Current 2:-333mA; Approval Bodies:UL; Isolation Voltage:1.6kV; Efficiency Max:84%; External Depth:10.2mm; External Length / Height:50.8mm; External Width:25.4mm; Input Voltage Max:36V; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Package / Case:2 in x 1 in

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000338