TDK-Lambda PXD20-48S15

DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
$ 73.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-48S15.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXD20-48S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330
Recom PowerRP20-4812SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
TDK-LambdaPXE30-48S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
TDK-LambdaPXE3048S12
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
Recom PowerRP30-4812SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 2500
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R

Descriptions

Descriptions of TDK-Lambda PXD20-48S15 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Module DC-DC 1-OUT 15V 1.33A 20W 6-Pin
Dc-Dc Converter, 1 O/P, 15V, 1.33A Rohs Compliant: Yes |Tdk-Lambda PXD-20-48S-15
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 36 、 75 v DC input, 15V DC output, 20W
20 W, 36 -75 VDC VIN, SINGLE OUTPUT, 15 VDC@1.33 A DC-DC CONVERTER
DC-DC, 20W, 36-75V, 15V 1.33A, 2x1 inch size
20W 36-75VDC 15V@1.33A 2.0 x 1 x 0.4
DC-DC CONVERTER, 1 O/P, 15V, 1.33A;
TDK-Lambda PXD20-48S15 DCDC转换器
RS APAC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-48S-15
  • PXD2048S15