Recom Power RP30-4812SF

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 2500
$ 72.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-4812SF.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RP30-4812SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaPXE3048S12
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
Murata Power SolutionsUHE-12/2500-D48-C
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32
TDK-LambdaPXE30-48S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 25.45W, Hybrid
TDK-LambdaPXD20-48S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of Recom Power RP30-4812SF provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 2500
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
30W Dc/Dc-Converter Powerline 2"x1" 1.6K; |Recom Power RP30-4812SF
MODULE THYRISTOR 45A ADD-A-PAK
The RP30-F series DC/DC converters are designed to meet to UL 60950-1 and to cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001069