TDK-Lambda PXE3048S12

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE3048S12.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

X-ON

RS (Formerly Allied Electronics)

Related Parts

Recom PowerRP30-4812SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 2500
Murata Power SolutionsUHE-12/2500-D48-C
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 25.45W, Hybrid
TDK-LambdaPXD20-48S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Recom PowerRP20-4812SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670

Descriptions

Descriptions of TDK-Lambda PXE3048S12 provided by its distributors.

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
30 W, 36 -75 VDC VIN, SINGLE OUTPUT, 12 VDC@2.5 A DC-DC CONVERTER
Power Supply; 30W30W3675VDC12V@2.5A
Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Regulation:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE3048S12.