Recom Power RP20-4812SF

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
$ 63.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-4812SF.

IHS

Datasheet8 pages7 years ago

Farnell

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP20-4812SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXD20-48S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
TDK-LambdaPXB15-48S12/NT
Power Supply; 15W15W3675VDCDCDC; PCB Mount; Input 48VDC; Output 12V 1.3A; 15W
TDK-LambdaPXD20-48S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 25.45W, Hybrid

Descriptions

Descriptions of Recom Power RP20-4812SF provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 36 TO 75V DC, VOUT 12V DC, I/O ISOLATION 1600V DC
Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
Recom DCDC Converter RP20 F Series 36-75V In 12V Out 20W
DC/DC CONV, 20W, 12V, 1.67A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
The RP20-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000632