TDK-Lambda PXD20-48D15

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
$ 77.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-48D15.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

JRH Electronics

Sager Power Systems

Inventory History

3 month trend:
+1.16%

CAD Models

Download TDK-Lambda PXD20-48D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP20-4812DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Advanced EnergyAXA00BB36-L
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
TDK-LambdaPXE30-48D12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
TDK-LambdaPXD20-12D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXD20-48D15 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
Module DC-DC 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin
Dc-Dc Converter, 2 O/P, 15V, 0.667A Rohs Compliant: Yes |Tdk-Lambda PXD-20-48D-15
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 36 、 75 v DC input, ±15V DC output, 20W
Isolated DC/DC Converters 20W 36-75Vin +/-15Vout +/-0.667A
DC-DC, 20W, 36-75V, +/-15V 0.667A, 2x1 inch size
DIP-6 Isolated Power Modules ROHS
DC-DC CONVERTER, 2 O/P, 15V, 0.667A;
POWER SUPPLY; 20W20W3675VDC+/15V@0.667A
TDK-Lambda PXD20-48D15 DCDC转换器
RS APAC
DC-DC CONVTR +/-15V 20W +/-.667A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-48D-15
  • PXD2048D15