TDK PXD2024D15

Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
$ 81.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PXD2024D15.

Farnell

Datasheet2 pages11 years ago

element14 APAC

Sager Power Systems

Sager Electronics

Electro Sonic

CAD Models

Download TDK PXD2024D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaPXD15-24D12
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
TDK-LambdaPXD15-24D15
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP15-2412DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Murata Power SolutionsBWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.575A 17W 6-Pin Case C-14

Descriptions

Descriptions of TDK PXD2024D15 provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
Dc/dc Ps Dual-Out 15V/-15V 0.667A/-0.667A 20W Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 20W 18-36Vin +/-15Vout +/-0.667A
Power Supply; 20W20W1836VDC+/15V@0.667A
DC-DC CONVERTER, 2 O/P, 20W; Power Supply Approvals: ITE; Input Ratio: 2: 1; Output Power Max: 20W; No. of Outputs: 2 Output; Output Voltage - Output 1: 15V; Output Current - Output 1: 667mA; Output Voltage - Output 2: -15V; Width: 25.4mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD2024D15.