Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PSS10-24-12

DC DC CONVERTER 12V 12W / Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input
$ 35.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PSS10-24-12.

TDK-Lambda

Datasheet2 pages21 years ago

IHS

element14

X-ON

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-04-28
LTD Date2017-09-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC10-4812SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
Recom PowerRP12-1212SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1000
TDK-LambdaCC10-0512SF-E
DC-DC Converters, On-board type, Output: 9.6W, 12V, Isolated type, Option: DIP type
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 833
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 833
TDK-LambdaPSS3-24-12
Module DC-DC 1-OUT 12V 0.25A 3W 11-Pin

Descriptions

Descriptions of TDK-Lambda PSS10-24-12 provided by its distributors.

DC DC CONVERTER 12V 12W / Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input
Module DC-DC 24VIN 1-OUT 12V 1A 12W 11-Pin
DC-DC Regulated Power Supply Module
12 W, 18 -36 VDC Vin, Single Output, 12 VDC@1 A DC-DC Converter
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type
POWER SUPPLY; 10W10W1836VDC12V@1A
Dc-Dc Converter, Iso Pol, 1 O/p, 12W, 1A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:12V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Width:22Mm Rohs Compliant: Yes
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:12W; Output Voltage:12V; Output Current:1A; Supply Voltage:24V; DC/DC Converter Mounting:Through Hole; Isolation Voltage:500V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS102412