TDK-Lambda CC10-4812SF-E

DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
$ 28.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-4812SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-31.48%

CAD Models

Download TDK-Lambda CC10-4812SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC10-4803SF-E
DC-DC Converters, On-board type, Output: 8.25W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC10-0512SF-E
DC-DC Converters, On-board type, Output: 9.6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC10-2403SF-E
DC-DC Converters, On-board type, Output: 8.25W, 3.3V, Isolated type, Option: DIP type
Murata Power SolutionsUST-12/250-D48-C
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 8-Pin PDIP
Recom PowerREC3-0512SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: 12; mA. Out: 250
Recom PowerREC3-1212SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 12; V. Out: 12; mA. Out: 250

Descriptions

Descriptions of TDK-Lambda CC10-4812SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
Module DC-DC 48VIN 1-OUT 12V/15V 1A 12W 7-Pin DIP Module
Power Supply; 10W10W3675VDCDCDC; PCB Mount; Input 48VDC; Output 12V 1A; 12W
DC-DC, 12W, 36-76V, 12V 1A, 35.56x22.6x8.5 mm, DIP type
Dc-Dc Converter, 1 O/P, 12V, 1A Rohs Compliant: Yes |Tdk-Lambda CC-10-4812SF-E
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 4.5 、 9 v DC input, 12V DC output, 10W
Isolated DC/DC Converters - Through Hole 12W 12V 1A
Power supply module,Power Supplies ROHS
DC-DC Converters PCB,10W Single Vi=48V,Vo=12V,900mA
TDK-Lambda CC10-4812SF-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 12V, 1A;
CONV DC/DC 10W SNGL 48V 12V PCB

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-4812SF-E
  • CC104812SFE