Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PSS3-24-12

Module DC-DC 1-OUT 12V 0.25A 3W 11-Pin
$ 19.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PSS3-24-12.

IHS

Datasheet2 pages21 years ago

TDK

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-04-28
LTD Date2017-09-29

Related Parts

Murata Power SolutionsNDS6S2412EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TDK-LambdaPSS1R5-48-12
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Murata Power SolutionsUWS-12/4.5-Q48N-C
DC DC CONVERTER 12V 54W / Isolated Module DC DC Converter 1 Output 12V 4.5A 18V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
TDK-LambdaPSS1R5-12-5/S
Module DC-DC 1-OUT 5V 0.3A 1.5W 10-Pin

Descriptions

Descriptions of TDK-Lambda PSS3-24-12 provided by its distributors.

Module DC-DC 1-OUT 12V 0.25A 3W 11-Pin
DC-DC Regulated Power Supply Module
3 W, 18 -36 VDC Vin, Single Output, 12 VDC@0.25 A DC-DC Converter
1 12V 36V 18V DIP-6 Through hole mounting 25.9mm*16mm*8mm
DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type
POWER SUPPLY; 3W3W1836VDC12V@0.25A
DC/DC Converter; No. of Outputs:1; Output Voltage:12V; Output Current:0.25A; Power Rating:3W; Supply Voltage:24V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:36VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS32412