TDK-Lambda PFE500F-48/T

AC/DC Power Supply Single-OUT 48V 10.5A 504W 8-Pin
$ 388.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-48/T.

IHS

Datasheet7 pages4 years ago

Sager Power Systems

Sager Electronics

Master Electronics

TDK

Inventory History

3 month trend:
-5.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsPAH-48/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 48V 8.5A 408W 9-Pin Half-Brick
TDK-LambdaPAH450S48-48
DC-DC Converters, Power module type (with baseplate), Output: 451.2W, 48V, Isolated type
TDK-LambdaPAH450S48-48/T
Power Supply; 450W450W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 48V 9.4A; 450W
Module DC-DC 24VIN 1-OUT 48V 8.33A 400W 9-Pin Brick
Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick

Descriptions

Descriptions of TDK-Lambda PFE500F-48/T provided by its distributors.

AC/DC Power Supply Single-OUT 48V 10.5A 504W 8-Pin
AC-DC, PCB Mount, Full Brick, Input 115-230VAC, Output 48V 10.5A, 504W
AC/DC Power Supply; Power Supply Type:Power Module; Output Type:Variable; No. of Outputs:2; Output Current:10.5A; Power Rating:504W; Supply Voltage:265VAC; Power Supply Mounting:PC Board; Output Voltage:48V ;RoHS Compliant: Yes
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 504W, 10.5A, 48V; No. of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:48V; Output Current - Output 1:10.5A; Output Voltage - Output 2:-; Output Current - Output 2:

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-500F-48/T
  • PFE500F-48T
  • PFE500F48/T
  • PFE500F48T