Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PFE1000FA-28/T

AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
$ 556.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE1000FA-28/T.

IHS

Datasheet7 pages4 years ago

Ciiva

Farnell

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-28.69%

CAD Models

Download TDK-Lambda PFE1000FA-28/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsUQQ-12/8-Q12PB-C
Module DC-DC 12VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin 1/16-Brick T/R
TDK-LambdaKMS30A-12
TDK-Lambda 30WSwitch Mode Power Supply, 12V DC output voltage 2.5Aoutput_current, 1Output point
TDK-LambdaPFE500SA-28
POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input

Descriptions

Descriptions of TDK-Lambda PFE1000FA-28/T provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
AC/DC Power Supply Single-OUT 28V 36A 1008W 21-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 1.008 kW, 28 VDC, 36 A
POWER SUPPLY, AC-DC, PCB MOUNT, FULL BRICK, INPUT 115-230VAC, 28V 36A, 1008W
DC-DC Converter, Remote On/Off, Universal Input, 230kHz, Conduction Cooling, 1.008kW, 36A, 28V, Fixed, TH, 160mm × 100mm × 13.4mm
AC/DC POWER SUPPLY, ITE, 28VDC, 36A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:1.008kW; Output Voltage - Output 1:28VDC; Output Current - Output 1:36A; Output Voltage - Output 2:-; Width:100mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-1000FA-28/T
  • PFE1000FA-28T
  • PFE1000FA28/T
  • PFE1000FA28T