Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel MGS152405

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input

$ 35.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGS152405.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.81%

CAD Models

Download Cosel MGS152405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Advanced EnergyAEE03A18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
Module DC-DC 24VIN 1-OUT 5V 3A 15W 17-Pin SMD Module
Advanced EnergyAEE03A36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
XP PowerJCK1524S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V

Descriptions

Descriptions of Cosel MGS152405 provided by its distributors.

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER,5V,3A,18-36V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
MG Series 15 W Single Output 5 V Isolated DC/DC Power Supply
15W 24V to 5V 2:1 Regulated 1x1 DC/DC Converter
Corso DCDCConverter, MGseries, 9 → 18 V DC input, 5V DC output, 15W
Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole
Keso DCDC Converter, MG Series, 9-18V In, 5V Out, 15W
Dc-Dc Converter, 5V, 3A; |Cosel MGS152405

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGS 152405