TDK-Lambda PAQ50S48-5/V

Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
$ 101.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAQ50S48-5/V.

TDK-Lambda

Datasheet36 pages18 years ago

IHS

Sager Power Systems

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH50S48-5/V
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
TDK-LambdaPAH50S48-5/PV
Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
TDK-LambdaPAE100S48-5/V
DC-DC Converters, Power module type, Output: 100W, 5V, Isolated type, Option: Auto-reset OVP
Advanced EnergyALD12A48-L
60 W, 36 -75 VDC Vin, Single Output, 5 VDC@12 A DC-DC Converter
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda PAQ50S48-5/V provided by its distributors.

Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
50 W, 36 -76 VDC VIN, SINGLE OUTPUT, 5 VDC@10 A DC-DC CONVERTER
DC-DC Regulated Power Supply Module
1 5V 76V 36V Through hole mounting 57.9mm*36.8mm*8.3mm
DC-DC Converters, Power module type, Output: 50W, 5V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
Isolated DC/DC Converters 50W 5V 10A
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:10A; Power Rating:50W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAQ50S48-5-V
  • PAQ50S485/V
  • PAQ50S485V