TDK-Lambda PAE100S48-5/V

DC-DC Converters, Power module type, Output: 100W, 5V, Isolated type, Option: Auto-reset OVP
$ 80.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAE100S48-5/V.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2027-03-10
LTD Date2027-09-20
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH100S48-5/PV
Module DC-DC 1-OUT 5V 20A 100W 9-Pin Half-Brick
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick
Module DC-DC 1-OUT 5V 20A 120W 8-Pin 1/8-Brick
TDK-LambdaPAQ50S48-5/V
Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyALD12A48-L
60 W, 36 -75 VDC Vin, Single Output, 5 VDC@12 A DC-DC Converter
Recom PowerRP60-4805SG
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 05; mA. Out: 12000

Descriptions

Descriptions of TDK-Lambda PAE100S48-5/V provided by its distributors.

DC-DC Converters, Power module type, Output: 100W, 5V, Isolated type, Option: Auto-reset OVP
Module DC-DC 1-OUT 5V 20A 100W 8-Pin 1/8-Brick
DC-DC, 100W, 36-76V, 5V 20A, 1/8 brick, Auto-reset OVP
100 W, 36 -76 VDC VIN, SINGLE OUTPUT, 5 VDC@20 A DC-DC CONVERTER
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters - Through Hole 82.5W 5V 20A
DC-DC CONVERTER, THROUGH HOLE, 100W, 5V@20A, PAE SERIES
Dc-Dc Converter, 5V, 20A; Power Supply Applications:Ite; Dc/Dc Converter Type:Eighth Brick, Dip; Input Ratio:-; Output Power Max:100W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:20A Rohs Compliant: Yes |Tdk-Lambda PAE100S48-5/V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAE100S485/V
  • PAE100S485V