TDK-Lambda MTW30-51212

AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.3A 30W 9-Pin
$ 37.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MTW30-51212.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Ciiva

Inventory History

3 month trend:
-10.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWT30-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 49.6W 9-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSWT40-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 54.6W 9-Pin
TDK-LambdaSWT30-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/1A/0.3A 47.5W 9-Pin
TDK-LambdaMTW15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin

Descriptions

Descriptions of TDK-Lambda MTW30-51212 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.3A 30W 9-Pin
AC-DC Power Supplies, PCB type, Multi Output (3CH), Output: 30W, +5/+12/-12V, Standard type
30 W, TRIPLE OUTPUT, 5 VDC@3:00 AM | 12 VDC@1.2 A | - 12 VDC@0.3 A AC-DC POWER SUPPLY
AC-DC Power Factor Correction Module, 3 Output, 33W, Hybrid
AC-DC, Open Frame, 85-265V, +5V 3A, +12V 1.2A, -12V 0.3A, 30W
POWER SUPPLY, AC-DC, OPEN FRAME, TRIPLE OUT, 30W, 5V, 12, -12V, MTW SERIES
POWER SUPPLY, AC-DC, 3 OUTPUT, 30W; Power Supply Applications:ITE; No. of Outputs:3 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):30W; Input Voltage VAC:85V AC to 265V AC; Output Voltage - Output 1:5V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTW3051212