TDK-Lambda MTW15-51515

AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
$ 39.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MTW15-51515.

IHS

Datasheet4 pages4 years ago

Ciiva

Sager Power Systems

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaMTW15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 11-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSWT65-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 6A/1.8A/0.5A 64.5W 10-Pin
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin

Descriptions

Descriptions of TDK-Lambda MTW15-51515 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
15 W, TRIPLE OUTPUT, 5 VDC@2:00 AM | 15 VDC@0.3 A | - 15 VDC@0.2 A AC-DC POWER SUPPLY
AC-DC Power Supplies, PCB type, Multi Output (3CH), Output: 17.5W, +5/+15/-15V, Standard type
15W 3-Port 85V(AC)-265V(AC) 300mA 2A -15V 15V 5V Bracket Mount 127mm × 50mm × 26mm
AC-DC Regulated Power Supply Module, 3 Output, 17.5W, Hybrid
AC-DC, Open Frame, 85-265V, +5V 2A, +15V 0.3A, -15V 0.2A, 17.5W
POWER SUPPLY, AC-DC, OPEN FRAME, TRIPLE OUT, 15W, 5V, 15, -15V, MTW SERIES
AC/DC CONVERTER 5V 15V -15V 15W
POWER SUPPLY, AC-DC, 3 OUTPUT, 17.5W; Power Supply Applications:ITE; No. of Outputs:3 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):17.5W; Input Voltage VAC:85V AC to 265V AC; Output Voltage - Output 1:5VRoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTW1551515