TDK-Lambda LWT50H-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W 12-Pin
$ 428.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LWT50H-5FF.

IHS

Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

TDK-Lambda

Electro Sonic

Ciiva

Master Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLWT30H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin
TDK-LambdaLWT30H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1.2A/0.6A 30W 12-Pin
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda LWT50H-5FF provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W 12-Pin
Switching Power Supplies 15W 5V 8A, 15V 1.5A -15V 1.0A
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 50W, +5/+15/-15V, Standard type
Power Supply, Switching; 50 W (Typ.); 85 to 625 VAC; 1.2 A (Typ.)/0.7 A (Typ.)
AC-DC, Open Frame, 85-265V, +5V 8A, +15V 1A, -15V 1A, 50W
AC-DC Regulated Power Supply Module, 3 Output, 50W
TDK-Lambda 50W, 5 V dc, ¡À15 V dc 1A, 3
AD-DC CONV, OPEN FRAME, 3 O/P, 50W, 5V,; AD-DC CONV, OPEN FRAME, 3 O/P, 50W, 5V, 15V, -15V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:3; Output Voltage Nom.:5V, 15V, -15V; Output Current Max:8A, 1.5A, 1A; Output Power Max:50W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWT 50H 5FF
  • LWT-50H-5FF
  • LWT50H5FF