TDK-Lambda LWT30H-522

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1.2A/0.6A 30W 12-Pin
$ 184.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LWT30H-522.

IHS

Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

TDK-Lambda

Sager Electronics

Farnell

Sager Power Systems

Inventory History

3 month trend:
-4.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT50H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda LWT30H-522 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1.2A/0.6A 30W 12-Pin
Switching Power Supplies 15W 5V 5A, 12V 1.2A -12V 0.6A
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 30W,; AC-DC CONVERTER, OPEN FRAME, 3 O/P, 30W, 5V, 12V, -12V; No. of Outputs: 3 Output; Output Power Max: 30W; Output Voltage - Output 1: 5V; Output Current - Output 1: 5A; Output Voltage
Ac-Dc Converter, Open Frame, 3 O/p, 30W, 5V, 12V, -12V; Power Supply Approvals:ite; No. Of Outputs:3 Output; Power Rating (Convection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:26Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWT 30H 522
  • LWT-30H-522
  • LWT30H522