TDK-Lambda LS200-24/L

AC-DC Power Supplies, Open frame, Output: 200W, 24V, Option: U channel, no internal fan
$ 91.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS200-24/L.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.79%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-10-24
MDR-10 Series 10 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda LS200-24/L provided by its distributors.

AC-DC Power Supplies, Open frame, Output: 200W, 24V, Option: U channel, no internal fan
AC-DC Regulated Power Supply Module, 1 Output, 201.6W
Power Supply;AC-DC;85264VACACDC,115/230VAC,Output 24V 8.4A,201W
200W 85V-264V AC 192mV 8.4A 24V Base Mount 199mm × 98mm × 41mm
Switching Power Supplies 201W 24V 8.4A
Psu, Enclosed, 24V, 8.4A, 200W; |Tdk-Lambda LS200-24/L
AC/DC Power Supply Single-OUT 24V 5.8A
PSU, ENCLOSED, 24V, 8.4A, 200W; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 200W; Power Rating (Forced Cooling): 201.6W; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Outpu
PSU, ENCLOSED, 24V, 8.4A, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:24V; Output Current:8.4A; Power Rating:200W; Input Voltage VAC:85V AC to 264V AC; Length:199mm; Width:98mm; Height:41mm; Efficiency:82%; Input Voltage:85V AC to 264V AC; Line Regulation:96mV; Load Regulation:192mV; Output Ripple Voltage pk-pk:120mV; Output Voltage Max:28.8V; Output Voltage Min:22V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-200-24/L
  • LS200-24L
  • LS20024/L
  • LS20024L