Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS150-12

Switching Power Supplies 150W 12V 12.5A AC-DC 115-230VAC
$ 53.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS150-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.48%

CAD Models

Download TDK-Lambda LS150-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaLS150-15
TDK-Lambda 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
MVAD040 Series 40 W Single Output 12 V High Density AC/DC Power Supply
Mean WellHLG-240H-12A
LED Power Supplies 192W 12V 16A 90-305VAC IP65 rated
Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt

Descriptions

Descriptions of TDK-Lambda LS150-12 provided by its distributors.

Switching Power Supplies 150W 12V 12.5A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,12V,12.5A,115/230V IN, ENCLOSED, PANEL MOUNT, PFC,150W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 12V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 150W
Power Supply TDK-LAMBDA LS150-12, 12V, 12.5A, ROHS
AC/DC Power Supply Single-OUT 12V 12.5A 150W 5-Pin
TDK-Lambda 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point
AC-DC CONVERTER, ENCLOSED, 1 O/P, 150W, 12.5A, 12V; NO. OF OUTPUTS:1OUTPUTS; OUTPUT POWER MAX:150W; OUTPUT VOLTAGE - OUTPUT 1:12V; OUTPUT CURRENT - OUTPUT 1:12.5A; OUTPUT VOLTAGE - OUTPUT 2:-; OUTPUT CURRENT - OUTPUT 2:- ROHS COMPLIANT: YES

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-150-12
  • LS150-12.