TDK-Lambda LS50-48

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
$ 33.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-48.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-3.59%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS100-48
Adjustable Output,DC Input Capable,Universal Input 2.3A 48V 1 88V~264V(AC) Fixed base mount
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
Mean WellLPC-60-1400
AC/DC LED Driver, 58.8 W, 42 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-60 Series

Descriptions

Descriptions of TDK-Lambda LS50-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Switching Power Supplies 52.8W 48V 1.1A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,48V,1.1A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,53W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 48V, Convection
50W 1 88V(AC) 264V(AC) 384mV 1.1A 48V base mount 99.1mm*96.5mm*35.6mm
AC/DC Power Supply Single-OUT 48V 1.1A 50W 5-Pin
AC-DC, Enclosed, 88-264V, 48V 1.1A, 50W
TDK-Lambda LS50-48 Chassis Mount Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 50W, 1.1A, 48V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:48V; Output Current - Output 1:1.1A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-48
  • LS5048