TDK-Lambda LS100-12

Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
$ 46.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-12.

JRH Electronics

Datasheet8 pages3 years ago

IHS

Sager Power Systems

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-24.88%

CAD Models

Download TDK-Lambda LS100-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS75-12
POWER SUPPLY, AC-DC,12V,6A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,72W, LS SERIES
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS100-15
AC/DC CONVERTER 15V 100W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Mean WellLPV-100-12
AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
Mean WellDR-100-12
Power Supply, 12VDC, 7.5A, 1Ph, 100WSwitching, 88-264VAC, DIN Mount, ***Non-Cancellable,
Mean WellDR-100-15
98W 1-Channel 124V(DC) In 370V(DC) Out 1% 6.5A 15V DIN Rail Mount, 56mm × 100mm × 93mm

Descriptions

Descriptions of TDK-Lambda LS100-12 provided by its distributors.

Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Switching Power Supplies 102W 12V 8.5A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,12V,8.5A,115-264V IN, ENCLOSED, DIN RAIL, PFC,102W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 12V, Convection
1 248V(DC) 273V(DC) 96mV base mount 160.02mm*96.52mm*38.1mm
AC-DC, Enclosed, 88-264V, 12V 8.5A, 100W
AC-DC power supply, 12 VDC, 8.5 A, 100 W, LS-100-12
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 8.5A, 12V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-12
  • LS10012