Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS15-5

AC-DC Power Supplies, On-board type, Output: 15W, 5V, Standard type

$ 60.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS15-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages0 years ago
Datasheet2 pages0 years ago

TDK-Lambda

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKMS15-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15-24
POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES

Descriptions

Descriptions of TDK-Lambda KWS15-5 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 15W, 5V, Standard type
POWER SUPPLY, AC-DC,5V,30A,85-265V IN, ENCLOSED, THRU-HOLE, EMBEDDED,150W, KWS SERIES
AC/DC Power Supply Single-OUT 5V 3A 15W 5-Pin
AC-DC Regulated Power Supply Module
Switching Power Supplies 5V 3A
Ac-Dc Converter, Pcb Mount, 1 O/p, 15W, 3A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Width:48Mm Rohs Compliant: Yes
SWITCH MODE POWER SUPPLY; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Power Rating:15W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:110V DC to 340V DC; SVHC:No SVHC (15-Dec-2010); Input Voltage:85V AC to 265V AC / 110V DC to 340V DC; Mounting Type:PC Board; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:265V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-15-5
  • KWS15-5.
  • KWS15-5..
  • KWS155