Descriptions of TDK-Lambda KWS10A-24 provided by its distributors.
AC-DC Power Supplies, On-board type, Output: 12W, 24V, Standard type
24V 500mA 85VAC~265VAC 10W 84% DIP,38.1x25.4mm AC-DC Power Modules ROHS
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 24V 0.5A ,12W
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
TDK-Lambda KWS10A-24 KWS-A Series AC/DC PSU 24V 0.5A 12W Wide Temp Range
Switching Power Supplies 12W 24V 0.5A
TDK-Lambda 12WSwitch Mode Power Supply, 24V DC output voltage 500mAoutput_current, 1Output point
AC-DC, PCB Mount, 85-265V, 24V 0.5A, 12W
AC/DC Power Supply Single 24V 0.5A 12W Through Hole
AC/DC converter, 85-265 VAC, 12 W, 24 V
Power Supply, Ac-Dc, 24V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:24V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS10A-24.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 84 / MTBF h = 7784121 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years