TDK-Lambda KMD40-55

AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin
$ 92.965
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMD40-55.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda KMD40-55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMD40-512
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W 7-Pin
TDK-LambdaKMD40-1515
AC-DC Power Supplies, PCB Mount, Multi Output (2CH), Output: 40W, +15/-15V, Class II input
TDK-LambdaKMD40-1212
AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin
Recom PowerRP30-2405DF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: +/-3000
Murata Power SolutionsNCM6D0505EC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin

Descriptions

Descriptions of TDK-Lambda KMD40-55 provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin
POWER SUPPLY, AC-DC,5V@4A,-5V@4A,90-264V IN, ENCLOSED, PCB MOUNT, MEDICAL, KM SERIES
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
AC/DC Power Supply; Output Power:40W; No. of Outputs:2; Output 1 VDC +:5VDC; Output Current 1:4A; Output 2 VDC -:5VDC; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 40W; No. of Outputs:2 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:4A; Output Voltage - Output 2:-5V; Output Current - Output 2:4A; Output Volt
PSU, ENCAPS, MEDICAL, 40W, +/-5V; Voltage, output:5.0V; Current, output:4.00A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:89.0mm; Width, external:63.5mm; Depth, external:27.0mm; Current, output 2:4.00A; Efficiency:79%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:18ms; Voltage, output 2:-5.0V; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMD-40-55
  • KMD4055