What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP30-2405DF

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: +/-3000

$ 78.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2405DF.

Electro Sonic

Datasheet8 pages6 years ago

Farnell

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
+5.00%

CAD Models

Download Recom Power RP30-2405DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaPXB15-24D05/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/5V 1.5A; 15W
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-350
Module DC-DC 24VIN 2-OUT 5V/3.3V 6A/7A 33W 7-Pin Case C-4
Recom PowerRS-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 5-Pin Case C-14A
Recom PowerRS3-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.125A/-0.125A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Recom Power RP30-2405DF provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: +/-3000
Power Supplies - Board Mount Dc Dc Con; |Recom Power RP30-2405DF
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
Module DC-DC 24VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin Tube
The RP30-F series DC/DC converters are designed to meet to UL 60950-1 and to cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001074