Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMD40-512

AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W 7-Pin
$ 82.517
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMD40-512.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Factory Futures

Newark

Inventory History

3 month trend:
+16.00%

CAD Models

Download TDK-Lambda KMD40-512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMD40-1212
AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin
TDK-LambdaKMD40-55
AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin
TDK-LambdaKMD40-1515
AC-DC Power Supplies, PCB Mount, Multi Output (2CH), Output: 40W, +15/-15V, Class II input
Recom PowerRSO-2412DZ/H3
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-4812DZ/H3
Module DC-DC 48VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of TDK-Lambda KMD40-512 provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W 7-Pin
POWER SUPPLY, AC-DC,5V@5A,12V@1.25A,90-264V IN, ENCLOSED, PCB MNT, MEDICAL, KM SERIES
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
AC/DC Power Supply; Output Power:40W; No. of Outputs:2; Output 1 VDC +:5VDC; Output Current 1:5A; Output 2 VDC -:12VDC; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 40W; No. of Outputs:2 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:12V; Output Current - Output 2:1.25A; Output V
PSU, ENCAPS, MEDICAL, 40W, 5V,12V; Voltage, output:5.0V; Current, output:5.00A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:89.0mm; Width, external:63.5mm; Depth, external:27.0mm; Current, output 2:1.25A; Efficiency:80%; Regulation, line:0.5%; Regulation, load:2%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:18ms; Voltage, output 2:12.0V; Voltage, output ripple and noise pk-pk:50mV
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 5 / Output Voltage 2 V = 12 / Output Current 2 A = 1.25 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 200000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 89 / Width mm = 64 / Height mm = 27 / Warranty = 2 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMD-40-512
  • KMD40512