TDK-Lambda KMD15-55

AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A 15W Medical 9-Pin
$ 63.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMD15-55.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+200%

CAD Models

Download TDK-Lambda KMD15-55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMD15-1212
AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W 9-Pin
TDK-LambdaKMD40-55
AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP
Recom PowerRP12-2405DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200
TDK-LambdaKMD40-1515
AC-DC Power Supplies, PCB Mount, Multi Output (2CH), Output: 40W, +15/-15V, Class II input
Murata Power SolutionsPWR1303AC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.15A/-0.15A 1.5W 9-Pin PDIP

Descriptions

Descriptions of TDK-Lambda KMD15-55 provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A 15W Medical 9-Pin
TDK-Lambda 15WSwitch Mode Power Supply, ±5V DC output voltage 1.5Aoutput_current, 2Output point
POWER SUPPLY, AC-DC,5V@1.5A,-5V@1.5A,90-264VIN, ENCLOSED, PCB MNT, MEDICAL, KM SERIES
AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
AC/DC Power Supply; Output Power:15W; No. of Outputs:2; Output 1 VDC +:5VDC; Output Current 1:1.5A; Output 2 VDC -:5VDC; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 15W; No. of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-5V; Output Current - Output 2:1.5A; Output
PSU, ENCAPS, MEDICAL, 15W, +/-5V; Voltage, output:5.0V; Current, output:1.50A; Power rating:15W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:64.0mm; Width, external:45.6mm; Depth, external:23.5mm; Current, output 2:1.50A; Efficiency:78%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:20ms; Voltage, output 2:-5.0V; Voltage, output ripple and noise pk-pk:50mV
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 1.5 / Output Voltage 2 V = -5 / Output Current 2 A = 1.5 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 200000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 64 / Width mm = 46 / Height mm = 24 / Warranty = 2 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMD-15-55
  • KMD1555