TDK-Lambda KMD15-1212

AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W 9-Pin
$ 61.779
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMD15-1212.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-90.00%

CAD Models

Download TDK-Lambda KMD15-1212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMD15-55
AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A 15W Medical 9-Pin
TDK-LambdaKMD40-512
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W 7-Pin
TDK-LambdaKMD40-1212
AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Recom PowerRP12-4812DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-500
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500

Descriptions

Descriptions of TDK-Lambda KMD15-1212 provided by its distributors.

AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W 9-Pin
Power Supply; AC-DC; 12V@0.625A; -12V@0.625A; 90-264V In; PCB; Medical; KM Series
AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
AC/DC Power Supply; Output Power:15W; No. of Outputs:2; Output 1 VDC +:12VDC; Output Current 1:0.625A; Output 2 VDC -:12VDC; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 15W; No. of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:625mA; Output Voltage - Output 2:-12V; Output Current - Output 2:625mA; Out
PSU, ENCAPS, MEDICAL, 15W, +/-12V; Voltage, output:12.0V; Current, output:0.625A; Power rating:15W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:64.0mm; Width, external:45.6mm; Depth, external:23.5mm; Current, output 2:0.625A; Efficiency:80%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:20ms; Voltage, output 2:-12.0V; Voltage, output ripple and noise pk-pk:50mV
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 625 / Output Voltage 2 V = -12 / Output Current 2 mA = 625 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 200000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 64 / Width mm = 46 / Height mm = 24 / Warranty = 2 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMD-15-1212
  • KMD151212