Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions PWR1303AC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.15A/-0.15A 1.5W 9-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PWR1303AC.

IHS

Datasheet2 pages4 years ago

Factory Futures

Ciiva

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MurataPWR1304AC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.063A/-0.063A 1.5W 9-Pin PDIP
Murata Power SolutionsPWR1317AC
Module DC-DC 15VIN 2-OUT 15V/-15V 0.05A/-0.05A 1.5W 9-Pin PDIP
Murata Power SolutionsPWR1311AC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.05A/-0.05A 1.5W 9-Pin PDIP
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC6-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions PWR1303AC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.15A/-0.15A 1.5W 9-Pin PDIP
DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid
PWR13xxC Series 1.5 W Dual Output ±5 V Isolated Through Hole DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5 W, 2 Outputs, Fixed, 5 V, 150 mA, -5 V
Isolated DC/DC Converters 1.5W UNREG. DC/DC CONV.
CONVERTER, DC/DC, 1.5W UNREG; DC/DC Converter O/P Type:Dual; No. of Outputs:2; Voltage, Output:5V; Output Current:150mA; Voltage, Output 2:-5V; Output Current 2:-150mA; Power Rating:1.5W; Supply Voltage:5V; Mounting Type:Through Hole; External Depth:20.45mm; External Length / Height:10.16mm; Width, External:32.26mm; Efficiency:75%; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Voltage, Input Max:5.5V; Voltage, Input Min:4.5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR1303A/C