Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWT75-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/3.2A/0.5A 75W
$ 203.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWT75-5FF.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

CAD Models

Download TDK-Lambda JWT75-5FF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWT75-522/A
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W
TDK-LambdaJWT75-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W
TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
Mean WellRT-85B
Switching Power Supplies 88W 5V/A 12V/3.5A -12V/0.5A
Mean WellRPT-75B
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 4 Amp 1 Amp 72 Watt
Mean WellRPT-75C
AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 8 Amp 3 Amp 1 Amp 72 Watt

Descriptions

Descriptions of TDK-Lambda JWT75-5FF provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/3.2A/0.5A 75W
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 75W, +5/+15/-15V, Standard type
AC-DC, Enclosed, 85-265V, +5V 8A, +15V 3.2A, -15V 0.5A, 75W
AC-DC Power Factor Correction Module, 3 Output, 75W
Switching Power Supplies 5V 15V 8A
Adjustable Output,DC Input Capable,PFC,Universal Input 75W 8A 5V 3 330V(DC) 85V~265V(AC) Fixed base mount 188mm*92mm*42mm
Power Supply, Ac-Dc, 3 Output, 75W; Power Supply Applications:Ite; No. Of Outputs:3 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):75W; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:5V Rohs Compliant: Yes |Tdk-Lambda JWT75-5FF

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWT-75-5FF
  • JWT755FF