Mean Well RT-85B

Switching Power Supplies 88W 5V/A 12V/3.5A -12V/0.5A
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RT-85B.

IHS

Datasheet2 pages4 years ago

Electro Sonic

LCSC

Component Distributors Inc.

TME

Inventory History

3 month trend:
-26.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRT-85C
Switching Power Supplies 87.5W 5V/7A 15V/3A -15V/0.5A
Mean WellRT-125C
AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 15 Amp 6 Amp 1 Amp 132.5 Watt
Mean WellRPT-60C
Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A

Descriptions

Descriptions of Mean Well RT-85B provided by its distributors.

Switching Power Supplies 88W 5V/A 12V/3.5A -12V/0.5A
RT-85 Series 85 W Triple Output 5 / 12 / -12 V AC/DC Switching Power Supply
AC/DC Power supply|150 Watt|7.5 Volt|20 Amps|Built in Active PFC|Enclosed Chassis|
AC-DC Regulated Power Supply Module, 3 Output, 88W, Hybrid
POWER SUPPLY, AC-DC, TRIPLE OUT, 88W, 5V, 12V, -12V, 8A, 3.5A, 0.5A, 88-264V IN
SERVO AMPLIFIER, MR-J2 SERIES, 3.5 KW, 16 AMP, 3 PHASE, 200-230 VAC, 50/60 HZ
O/P +5V8A +12V3.5A -12V0.5A; G3; AC/DC; Enclosed Type
AC/DC Power Supply Triple-OUT 5V/12V/-12V 10A/4A/1A 88W 8-Pin
Power supply; modular; 88W; 5V; 8A; 88-264VAC; 125-373VDC
5V 8A +12V 3.5A -12V 0.5A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
Mean Well 88W Switching Power Supply, 5V DC Output, ±12V DC Output, 3.5A, 8A, 500mA Output Current, 3 Outputs
Quad 85Watt 5VDC & 12VDC Only w/cover
POWER SUPPLY, 5V/12V/-12V, 8A/3.5A/0.5A;
AC/DC CONVERTER 5V 12V -12V 88W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 8 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3.5 / Output Voltage 3 V = -12 / Output Voltage Nominal 3 V = -12 / Output Current 3 mA = 500 / Output Type = Adjustable / Rated Power W = 88 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 76 / MTBF h = 2760800 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-85-B
  • RT85B