Descriptions of Mean Well RPT-75B provided by its distributors.
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 4 Amp 1 Amp 72 Watt
Switching Power Supplies 72W 5V/6A 12V/3A -12V/0.5A
Mean Well 72W Switching Power Supply, 5Vdc, ±12Vdc Out, 3A/6A/500mA, 3 Outputs
AC-DC Regulated Power Supply Module, 3 Output, 72W, Hybrid
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/1A 72W Medical 10-Pin
Three Stage Charger 230 Watt|13.8 Volt|16 Amp|4 Pin Power DIN Co
Mean Well RPT-75B SMPSU 5V DC 8A 72W single output power supply
Power Supply; medical; 72W; 5V; 6A; 90-264VAC; 127-370VDC
GRAPHIC OPERATION TERMINAL, STN MONO ,20.4-26.4VDC, GOT1000
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 3 Outputs, 72 W, 5 V, 6 A, 12 V, 3 A, -12 V, 500 mA
Mean Well 72WSwitch Mode Power Supply, 5 V dc, ±12 V dcoutput_voltage 3 A, 6 A, 500mAoutput_current, 3Output point
AC/DC CONVERTER 5V 12V -12V 72W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3 / Output Voltage 3 V = -12 / Output Voltage Nominal 3 V = -12 / Output Current 3 mA = 500 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 72 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 2305800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 80 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76 / Height mm = 31 / Warranty = 3 Years