Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWT100-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 13A/4.5A/1A 100W
$ 244.922
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWT100-5FF.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWT100-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W
TDK-LambdaJWT100-522/A
AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W
Mean WellTP-150B
Switching Power Supplies 148.2W 5V/15A 12V/5.5A -12V/0.6A
Mean WellTP-150C
Switching Power Supplies 151.5W 5V/15A 15V/4.5A -15V/0.6A
Mean WellRPT-160B
Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC

Descriptions

Descriptions of TDK-Lambda JWT100-5FF provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 13A/4.5A/1A 100W
100W 3 85V(AC) 265V(AC) 40mV,120mV,150mV 4.5A 13A -15V 15V 5V base mount 203mm*92mm*48mm
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 100W, +5/+15/-15V, Standard type
AC-DC, Enclosed, 85-265V, +5V 13A, +15V 4.5A, -15V 1A, 100W
AC-DC Power Factor Correction Module, 3 Output, 100W
Switching Power Supplies 5V 15V 13A
AC/DC CONVERTER 5V +/-15V 100W
Power Supply, Ac-Dc, 3 Output, 100W; Power Supply Applications:Ite; No. Of Outputs:3 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):100W; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:5V Rohs Compliant: Yes |Tdk-Lambda JWT100-5FF

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWT-100-5FF
  • JWT1005FF