Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWT100-522/A

AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W

$ 245.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWT100-522/A.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Farnell

Master Electronics

Inventory History

3 month trend:
-12.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWT75-522/A
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W
TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT15H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.6A/0.4A 17W 11-Pin

Descriptions

Descriptions of TDK-Lambda JWT100-522/A provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W
AC-DC Power Factor Correction Module, 3 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,5V@13A,12V@5.5A,-12V@1A,85-265VIN, ENCLOSED, PNL MNT, JWT SERIES
Switching Power Supplies 5V 12V 13A
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 100W, +5/+12/-12V, Option: With cover
AC/DC CONVERTER 5V 12V -12V 100W
AC-DC CONVERTER, ENCLOSED, 3 O/P, 100W, 5V, 12V, 12V; Power Supply Applications:ITE; No. of Outputs:3Outputs; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:13A; Output Voltage - Output 2:
Ac-Dc Converter, Enclosed, 3 O/P, 100W, 5V, 12V, 12V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:12V; Tensión De Entrada Ac Máx.:265V; Núm. De Salidas:3; Corriente De Salida - Salida 1:13A |Tdk-Lambda JWT100-522/A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWT100-522A
  • JWT100522/A