Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWS300-3

AC-DC Regulated Power Supply Module, 1 Output, 198W, Hybrid
$ 400.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS300-3.

IHS

Datasheet5 pages26 years ago
Datasheet4 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-02
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS300-28
Power Supply; 28 V; 12 A (Max.); 85-265 VAC/120-330 VDC; 168 mV; 112 mV; 63 Hz
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
TDK-LambdaZWS75BAF-3
AC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
Advanced EnergyNLP250R-96S48J
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid

Descriptions

Descriptions of TDK-Lambda JWS300-3 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 198W, Hybrid
POWER SUPPLY, AC-DC,3.3V,60A,85-265V IN, OPEN FRAME, PANEL MNT, PFC,198W, JWS SERIES
AC-DC Power Supplies, Unit type, Output: 198W, 3.3V, Standard type
AC/DC Power Supply Single-OUT 3.3V 60A 14-Pin
300 W, SINGLE OUTPUT, 3.3 VDC@60 A AC-DC POWER SUPPLY
Ac-Dc Converter, Open Frame, 1 O/p, 198W, 60A, 3.3V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):-; Power Rating (Forced Cooling):198W; Input Voltage Vac:85V Ac To 265V Ac; Height:91.948Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS3003