TDK-Lambda JWS150-28/A

Power Supply; 28 V; 5.5 A (Max.); 85-265 VAC/120-330 VDC; 160 mV; 112 mV; 63 Hz
$ 270
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS150-28/A.

Sager Electronics

Datasheet2 pages7 years ago

Arrow Electronics

Farnell

Newark

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaJWS15024/A
Power Supply,AC-DC,24V,6.5A,85-265V In,Enclosed,DIN Rail,PFC,156W,JWS Series
TDK-LambdaHWS100-24/A
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaHWS150-24/A
POWER SUPPLY, AC-DC,24V,6.5A,85-265V IN, ENCLOSED, DIN RAIL, PFC,156W, HWS SERIES
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of TDK-Lambda JWS150-28/A provided by its distributors.

Power Supply; 28 V; 5.5 A (Max.); 85-265 VAC/120-330 VDC; 160 mV; 112 mV; 63 Hz
AC-DC Power Factor Correction Module, 1 Output, 154W
1 85V(AC) 265V(AC) 160mV 5.5A 28V base mount 198.1mm*91.9mm*65mm
AC/DC Power Supply Single-OUT 28V 5.5A Automotive 7-Pin
150 W, SINGLE OUTPUT, 28 VDC@5.5 A AC-DC POWER SUPPLY
POWER SUPPLY, SWITCH MODE, 28V
Switch Mode Power Supply; Output Power:150W; No. of Outputs:1; Output 1 VDC +:28VDC; Output Current 1:5.5A; Power Supply Mounting:Chassis; Output Current:5.5A; Output Power Max:150W; Output Voltage:28VDC; Series:JWS RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-150-28/A
  • JWS150-28A
  • JWS15028/A
  • JWS15028A