TDK-Lambda HWS150-24/A

Power Supply, Ac-dc, 24V, 6.5A, 85-265V in, Enclosed, Din Rail, Pfc, 156W, Hws Series
$ 218.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150-24/A.

IHS

Datasheet2 pages7 years ago

TDK-Lambda

Farnell

Verical

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS15024/A
Power Supply,AC-DC,24V,6.5A,85-265V In,Enclosed,DIN Rail,PFC,156W,JWS Series
TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaHWS100-24/A
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda HWS150-24/A provided by its distributors.

POWER SUPPLY, AC-DC,24V,6.5A,85-265V IN, ENCLOSED, DIN RAIL, PFC,156W, HWS SERIES
AC/DC Power Supply Single-OUT 24V 6.5A 7-Pin
Switching Power Supplies 156W 24V 6.5A screw terminal cove
AC-DC Regulated Power Supply Module
AC-DC, 115-230VAC, OUTPUT 24V 6.5A, 156W
PWR SPLY,SW,ENCLOSED,156W 24V@6.5A,88% EFF,UL/CSA/CE/EN
PSU, 150W, 24V; No. of Outputs: 1Outputs; Output Power Max: 150W; Output Voltage - Output 1: 24V; Output Current - Output 1: 6.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:6.5A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:24VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-150-24/A
  • HWS150-24A
  • HWS15024/A
  • HWS15024A