TDK-Lambda IBH12020A007V-007-R

DC-DC Converters, On-board type, Output: 80W, 0.7V, Non-Isolated type, Option: EPC/Negative
$ 25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IBH12020A007V-007-R.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
-27.73%

CAD Models

Download TDK-Lambda IBH12020A007V-007-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC, 150W, 3.5-17V, 0.7-5V 40A, 33x13.5x10.2 mm, Non-Isolated, Neg ON/OFF, SMD
DC-DC, 150W, 3.5-17V, 0.7-5V 40A, 33x13.5x10.2 mm, Non-Isolated, Pos ON/OFF, SMD
Murata Power SolutionsOKL-T/3-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Murata Power SolutionsOKL2-T/20-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
Murata Power SolutionsOKL-T/3-W12P-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of TDK-Lambda IBH12020A007V-007-R provided by its distributors.

DC-DC Converters, On-board type, Output: 80W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC, 80W, 3.5-14V, 0.7-5.5V 20A, 20.3x11.4x9.9 mm, Non-Isolated, Neg ON/OFF, SMD
DC-DC CONVERTER, NON ISOLATED, SURFACE MOUNT,5/12VDC,0.7-5.5V 20A (LGA) NEG LOGIC
Output Power Max:80W; Output Voltage Min:700Mv; Output Voltage Max:5.5V; Output Current Max:20A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:dosa; Input Voltage Dc Min:3.5V; Input Voltage Dc Max:14V; Height:9.9Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IBH12020A007V-007-R.
  • IBH12020A007V/007R
  • IBH12020A007V007R