TDK-Lambda IAH12040A007V-007-R

DC-DC, 150W, 3.5-17V, 0.7-5V 40A, 33x13.5x10.2 mm, Non-Isolated, Neg ON/OFF, SMD
$ 42.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IAH12040A007V-007-R.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TDK-Lambda IAH12040A007V-007-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC Converters, On-board type, Output: 80W, 0.7V, Non-Isolated type, Option: EPC/Negative
Murata Power SolutionsOKL-T/3-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Murata Power SolutionsOKL2-T/20-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
Murata Power SolutionsOKL-T/3-W12P-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 66W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of TDK-Lambda IAH12040A007V-007-R provided by its distributors.

DC-DC, 150W, 3.5-17V, 0.7-5V 40A, 33x13.5x10.2 mm, Non-Isolated, Neg ON/OFF, SMD
DC-DC Converters, On-board type, Output: 150W, 0.7V, Non-Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC 1-OUT 0.7V to 5.5V 40A 10-Pin SMD Module
Remote On/Off,OCP 600KHz 40A 700mV~5.5V 1 17V 3.5V Adjustable SMD mount
Non-Isolated DC/DC Converters 3.5-17Vi 0.7-5.5Vo 4 0A Neg Log
Dc-Dc, Non Isolated, Surface Mount, Input 5/12Vdc, Output.
直流-直流转换器, 1 输出, 0.7-5.5V, 40A;
DC-DC CONVERTER, 1 O/P, 0.7-5.5V, 40A; P; DC-DC CONVERTER, 1 O/P, 0.7-5.5V, 40A; Power Supply Approvals: ITE; Output Power Max: 220W; Output Voltage Min: 700mV; Output Voltage Max: 5.5V; Output Current Max: 40A; DC / DC Conve

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAH12040A007V-007-R.
  • IAH12040A007V007R