Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda IAD12016A008V-001-R

Module DC-DC 1-OUT 0.8V to 5.5V 16A 80W 11-Pin SIP
$ 34.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IAD12016A008V-001-R.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago

IHS

Factory Futures

CAD Models

Download TDK-Lambda IAD12016A008V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

DC-DC Converters, On-board type, Output: 35W, 0.80V, Non-Isolated type
Module DC-DC 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP
Murata Power SolutionsOKR-T/20-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 5V 20A 100W 10-Pin SIP Module Tray
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Recom PowerRSO-1205SZ
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of TDK-Lambda IAD12016A008V-001-R provided by its distributors.

Module DC-DC 1-OUT 0.8V to 5.5V 16A 80W 11-Pin SIP
DC-DC, 80W, 6-14V, 0.8-5V 18A, 50.8x7.9x14 mm, Non-Isolated, Neg ON/OFF, SIP
DC-DC Converters, On-board type, Output: 80W, 0.80V, Non-Isolated type
Power Supply; DCDC; Non Isolated; SIP; Input 12VDC; Output 0.85V 16A; 80W
Non-Isolated DC/DC Converters 80W 0.8V to 5V 16A
DC-DC Regulated Power Supply Module, 1 Output, 80W
Non Isolated Pol Dc/Dc Converter, Ite; |Tdk-Lambda IAD12016A008V-001-R
SIP,50.8x7.9mm DC-DC Power Modules ROHS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAD12016A008V001R